Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.060 |
10+ | CHF 2.830 |
100+ | CHF 2.530 |
250+ | CHF 2.380 |
500+ | CHF 2.340 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691351400008
Order Code1841327
Technical Datasheet
Pitch Spacing7.62mm
No. of Positions8Ways
Wire Size (AWG)24AWG to 12AWG
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA3mm²
Wire Connection MethodScrew
Rated Current20A
Rated Voltage300V
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The 691351400008 is a 8-pin 20A vertical Pluggable Terminal Block with WR-TBL and screw wire connection. It has brass contact, zinc-plated steel terminal screw, phosphor bronze wire guard and a PA66 insulator.
- UL94V-0 Flammability
- 0.56N Tightening torque
- 20mΩ Contact resistance
- -40 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Pitch Spacing
7.62mm
Wire Size (AWG)
24AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead (21-Jan-2025)
No. of Positions
8Ways
Wire Size AWG Min
24AWG
Conductor Area CSA
3mm²
Rated Current
20A
Product Range
-
Technical Docs (3)
Alternatives for 691351400008
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018