Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691322110003
Order Code1841316
Product RangeWR-TBL 3221
Technical Datasheet
779 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.617 |
| 10+ | CHF 0.417 |
| 100+ | CHF 0.399 |
| 500+ | CHF 0.382 |
| 1000+ | CHF 0.365 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691322110003
Order Code1841316
Product RangeWR-TBL 3221
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
No. of Positions3Ways
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeWR-TBL 3221
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 691322110003 is a 3-way 1-row green through-hole horizontal PBC Header, 3.5mm pitch. This WR-TBL 3221 series header with brass housing, tin-plated contacts, PA66 insulator. It mates with 6913611000xx, 6913631100xx and 6913661100xx.
- 10A Current rating (UL)
- 10.5A Current rating (VDE)
- 300AC Voltage rating (UL/VDE)
- UL94V-0 Flammability rating
- JEDEC lead-free wave soldering
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
3Ways
Rated Voltage
300V
Product Range
WR-TBL 3221
Pitch Spacing
3.5mm
Rated Current
10A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 691322110003
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009