Print Page
Image is for illustrative purposes only. Please refer to product description.
400 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | CHF 0.0989 |
500+ | CHF 0.0818 |
1000+ | CHF 0.0801 |
2500+ | CHF 0.0785 |
5000+ | CHF 0.0769 |
Price for:Each
Minimum: 100
Multiple: 100
CHF 9.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No65300113722DEC
Order Code1841429
Technical Datasheet
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
For Use With-
Wire Size AWG Max28AWG
Wire Size AWG Min30AWG
Current Rating1A
Contact MaterialCopper
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 65300113722DEC is a stamped female Crimp Contact with copper alloy body, tin plating for use with a wire size range of 30 to 28AWG. Can be used with WR- WTB.
- 50VAC Working voltage
- 20mΩ Maximum contact resistance
- 1.25mm Pitch
- -25 to +85°C Operating temperature
- 25 Mating cycles quality class
Applications
Industrial
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Max
28AWG
Current Rating
1A
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
For Use With
-
Wire Size AWG Min
30AWG
Contact Material
Copper
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001