Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No64900813722DEC
Order Code2113409
Product RangeWR-MPC4
Technical Datasheet
800 In Stock
100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | CHF 0.0617 |
500+ | CHF 0.0578 |
1000+ | CHF 0.0567 |
2500+ | CHF 0.0555 |
5000+ | CHF 0.0544 |
Price for:Each
Minimum: 100
Multiple: 100
CHF 6.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No64900813722DEC
Order Code2113409
Product RangeWR-MPC4
Technical Datasheet
Product RangeWR-MPC4
Contact GenderPin
Contact Termination TypeCrimp
For Use WithWR-MPC4 Series Plug Connectors
Wire Size AWG Max16AWG
Wire Size AWG Min16AWG
Current Rating9A
Contact MaterialCopper
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WR-MPC4
Contact Termination Type
Crimp
Wire Size AWG Max
16AWG
Current Rating
9A
Contact Plating
Tin Plated Contacts
Contact Gender
Pin
For Use With
WR-MPC4 Series Plug Connectors
Wire Size AWG Min
16AWG
Contact Material
Copper
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 64900813722DEC
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544