Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No632910731131
Order Code2506095
Product RangeWR-COM Series
Technical Datasheet
150 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 18.600 |
| 10+ | CHF 16.170 |
| 25+ | CHF 14.070 |
| 100+ | CHF 11.630 |
| 250+ | CHF 11.400 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 18.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No632910731131
Order Code2506095
Product RangeWR-COM Series
Technical Datasheet
Connector AUSB Type C Plug
Connector to ConnectorType A Plug to Type C Plug
Connector BUSB Type A Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB StandardUSB 3.1
Jacket ColourBlack
Electronic Marking-
Product RangeWR-COM Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 632910731131 is a 1m black USB 3.1 Cable with an USB type-C plug on one end and an USB type-A plug on other end. The connectors come with the gold-plated bronze contacts.
- 5Ω Maximum contact resistance
- 1500 Mating cycles
- UL94V-0 Flammability
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
Connector A
USB Type C Plug
Connector B
USB Type A Plug
Cable Length - Imperial
3.3ft
Jacket Colour
Black
Product Range
WR-COM Series
Connector to Connector
Type A Plug to Type C Plug
Cable Length - Metric
1m
USB Standard
USB 3.1
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 632910731131
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0455
Product traceability