Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No632905731122
Order Code2506099
Product RangeWR-COM Series
Technical Datasheet
100 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 12.980 |
| 10+ | CHF 11.300 |
| 25+ | CHF 9.820 |
| 100+ | CHF 9.050 |
| 250+ | CHF 8.280 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 12.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No632905731122
Order Code2506099
Product RangeWR-COM Series
Technical Datasheet
Connector AUSB Type C Plug
Connector to ConnectorType C Plug to Type A Receptacle
Cable Length - Metric50mm
Connector BUSB Type A Receptacle
Cable Length - Imperial1.97"
USB StandardUSB 3.0, 3.1
Jacket ColourBlue
Electronic Marking-
Product RangeWR-COM Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 632905731122 is a 500mm blue USB Cable with an USB 3.1 type-C plug on one end and an USB 3.0 type-A receptacle on other end. The connectors come with the gold-plated bronze contacts.
- 30mΩ Maximum contact resistance
- 1500 Mating cycles
- UL94V-0 Flammability
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
Connector A
USB Type C Plug
Cable Length - Metric
50mm
Cable Length - Imperial
1.97"
Jacket Colour
Blue
Product Range
WR-COM Series
Connector to Connector
Type C Plug to Type A Receptacle
Connector B
USB Type A Receptacle
USB Standard
USB 3.0, 3.1
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0165
Product traceability