Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No40001050
Order Code3518614
Product RangeWE-TGF
Technical Datasheet
8 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 62.730 |
| 5+ | CHF 60.230 |
| 10+ | CHF 57.080 |
| 20+ | CHF 55.940 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 62.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No40001050
Order Code3518614
Product RangeWE-TGF
Technical Datasheet
Thermal Conductivity1W/m.K
Conductive MaterialSilicone
Thickness5mm
Thermal Impedance-
Dielectric Strength8kV/mm
External Length400mm
External Width200mm
Product RangeWE-TGF
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Conductivity
1W/m.K
Thickness
5mm
Dielectric Strength
8kV/mm
External Width
200mm
SVHC
No SVHC (21-Jan-2025)
Conductive Material
Silicone
Thermal Impedance
-
External Length
400mm
Product Range
WE-TGF
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39219055
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005