Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No390103
Order Code4065653
Product RangeWE-LS Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 231.240 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 231.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No390103
Order Code4065653
Product RangeWE-LS Series
Technical Datasheet
Shielding TypeAbsorber
Product RangeWE-LS Series
Gasket MaterialPolyolefine Foam with Copper Nickel Plating
Product Length1mm
Product Width1mm
Product Depth0.3mm
Attenuation82dB
SVHCTo Be Advised
Technical Specifications
Shielding Type
Absorber
Gasket Material
Polyolefine Foam with Copper Nickel Plating
Product Width
1mm
Attenuation
82dB
Product Range
WE-LS Series
Product Length
1mm
Product Depth
0.3mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:59119099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0576