Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3851240
Order Code4065603
Product RangeWE-CSGS Series
Technical Datasheet
107 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 14.130 |
5+ | CHF 12.020 |
10+ | CHF 11.670 |
25+ | CHF 11.310 |
50+ | CHF 10.660 |
200+ | CHF 10.450 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 14.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3851240
Order Code4065603
Product RangeWE-CSGS Series
Technical Datasheet
Shielding TypeProfile Strip
Product RangeWE-CSGS Series
Gasket MaterialBeryllium Copper
Length406.43mm
Width5.5mm
Depth2.13mm
Attenuation-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
Profile Strip
Gasket Material
Beryllium Copper
Width
5.5mm
Attenuation
-
Product Range
WE-CSGS Series
Length
406.43mm
Depth
2.13mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0033
Product traceability