Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3851180
Order Code4065607
Product RangeWE-CSGS Series
Technical Datasheet
47 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 22.530 |
5+ | CHF 17.730 |
10+ | CHF 16.670 |
25+ | CHF 14.470 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 22.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3851180
Order Code4065607
Product RangeWE-CSGS Series
Technical Datasheet
Shielding TypeProfile Strip
Product RangeWE-CSGS Series
Gasket MaterialBeryllium Copper
Length408.5mm
Width8.13mm
Depth2.79mm
Attenuation-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
Profile Strip
Gasket Material
Beryllium Copper
Width
8.13mm
Attenuation
-
Product Range
WE-CSGS Series
Length
408.5mm
Depth
2.79mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
Product traceability