Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No36503205
Order Code1909658
Product RangeWE-SHC
Technical Datasheet
39 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.940 |
5+ | CHF 3.880 |
10+ | CHF 3.820 |
20+ | CHF 3.710 |
50+ | CHF 3.610 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No36503205
Order Code1909658
Product RangeWE-SHC
Technical Datasheet
Shielding TypeShielding Cabinet
Product RangeWE-SHC
Gasket MaterialTin Plated Steel
Length20mm
Width20mm
Depth3mm
Attenuation-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 36503205 is a WE-SHC Shielding Cabinet with tin-plate finish in accordance to DIN EN 10202/10203. It has two-part case consisting of a solderable grid frame (SMD/THT) and a removable cover.
- Up to 55dB shielding effectiveness
- -40 to 125°C Operating temperature range
Applications
Aerospace, Defence, Military
Technical Specifications
Shielding Type
Shielding Cabinet
Gasket Material
Tin Plated Steel
Width
20mm
Attenuation
-
Product Range
WE-SHC
Length
20mm
Depth
3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74199910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019