Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No364105
Order Code3104194
Product RangeWE-FSFS
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.470 |
3+ | CHF 10.020 |
5+ | CHF 9.560 |
10+ | CHF 9.090 |
20+ | CHF 8.870 |
50+ | CHF 8.650 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 10.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No364105
Order Code3104194
Product RangeWE-FSFS
Technical Datasheet
Shielding TypeEMI Shielding
Product RangeWE-FSFS
Gasket MaterialFlexible Sintered Ferrite
Length60mm
Width60mm
Depth0.5mm
Attenuation-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts
Technical Specifications
Shielding Type
EMI Shielding
Gasket Material
Flexible Sintered Ferrite
Width
60mm
Attenuation
-
Product Range
WE-FSFS
Length
60mm
Depth
0.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008942
Product traceability