Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No364104
Order Code3104193
Product RangeWE-FSFS
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.130 |
3+ | CHF 7.850 |
5+ | CHF 7.560 |
10+ | CHF 7.120 |
20+ | CHF 6.820 |
50+ | CHF 6.510 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 8.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No364104
Order Code3104193
Product RangeWE-FSFS
Technical Datasheet
Product RangeWE-FSFS
Shielding TypeEMI Shielding
Gasket MaterialFlexible Sintered Ferrite
Length60mm
Width60mm
Depth0.4mm
Attenuation-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WE-FSFS
Gasket Material
Flexible Sintered Ferrite
Width
60mm
Attenuation
-
Shielding Type
EMI Shielding
Length
60mm
Depth
0.4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00754
Product traceability