Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No36103255
Order Code1909660
Product RangeWE-SHC
Technical Datasheet
5 In Stock
80 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.440 |
5+ | CHF 3.330 |
10+ | CHF 3.230 |
20+ | CHF 3.120 |
50+ | CHF 3.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No36103255
Order Code1909660
Product RangeWE-SHC
Technical Datasheet
Shielding TypeShielding Cabinet
Product RangeWE-SHC
Gasket MaterialTin Plated Steel
Product Length25mm
Product Width25mm
Product Depth3mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 36103255 is a SMD Enclosure Shielding Cabinet with tin plate in accordance with DIN EN 10202/10203. Two-part case consisting of a solderable grid frame and a removable cover. It is used to prevent EMI radiation from PCB and to keep sensitivity low of RF output stages, RF input and amplifier stages, oscillators and EMC sensitive parts in plastic cases.
- -40 to 125°C Operating temperature range
- Shielding effectiveness based on MIL-STD-225
Applications
Industrial
Technical Specifications
Shielding Type
Shielding Cabinet
Gasket Material
Tin Plated Steel
Product Width
25mm
SVHC
No SVHC (21-Jan-2025)
Product Range
WE-SHC
Product Length
25mm
Product Depth
3mm
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0021