Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No354002
Order Code2420802
Product RangeWE-FSFS
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 32.170 |
3+ | CHF 30.450 |
5+ | CHF 28.900 |
10+ | CHF 27.500 |
20+ | CHF 25.560 |
50+ | CHF 23.620 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 32.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No354002
Order Code2420802
Product RangeWE-FSFS
Technical Datasheet
Product RangeWE-FSFS
Shielding TypeEMI Shielding
Gasket MaterialFlexible Sintered Ferrite
Length120mm
Width120mm
Depth0.28mm
Attenuation-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 354002 is a flexible sintered Ferrite Sheet with adhesive. This WE-FSFS ferrite sheet improves efficiency of wireless power transfer and performance of NFC and RFID communication systems. This ferrite sheet has easy to apply adhesive mounting tape and features low losses at communication frequency.
- -40 to 85°C Operating temperature range
- Low losses at communication frequency
- Easy to apply adhesive mounting tape
- Custom designs available
- High permeability
- EMI suppression
- Magnetic shielding
Applications
Industrial, Communications & Networking, Wireless, RF Communications
Technical Specifications
Product Range
WE-FSFS
Gasket Material
Flexible Sintered Ferrite
Width
120mm
Attenuation
-
Shielding Type
EMI Shielding
Length
120mm
Depth
0.28mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:74199910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017
Product traceability