Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No31403
Order Code4065641
Product RangeWE-FAS Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No31403
Order Code4065641
Product RangeWE-FAS Series
Technical Datasheet
Product RangeWE-FAS Series
Shielding TypeAbsorber
Gasket MaterialSpecial Rubber Material with Ferrite Powder
Length297mm
Width210mm
Depth0.3mm
Attenuation-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WE-FAS Series
Gasket Material
Special Rubber Material with Ferrite Powder
Width
210mm
Attenuation
-
Shielding Type
Absorber
Length
297mm
Depth
0.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07146