Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3074824S
Order Code4065650
Product RangeWE-GS Series
Technical Datasheet
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 22.550 |
10+ | CHF 16.950 |
Price for:1 Metre
Minimum: 1
Multiple: 1
CHF 22.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3074824S
Order Code4065650
Product RangeWE-GS Series
Technical Datasheet
Shielding TypeProfile Strip
Product RangeWE-GS Series
Gasket MaterialMonel over Neoprene Sponge
Length1m
Width4.8mm
Depth-
Attenuation100dB
SVHCMedium-chain chlorinated paraffins (MCCP) (21-Jan-2025)
Technical Specifications
Shielding Type
Profile Strip
Gasket Material
Monel over Neoprene Sponge
Width
4.8mm
Attenuation
100dB
Product Range
WE-GS Series
Length
1m
Depth
-
SVHC
Medium-chain chlorinated paraffins (MCCP) (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:75089000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Medium-chain chlorinated paraffins (MCCP) (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1009