Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No30632S
Order Code4065647
Product RangeWE-GS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 13.970 |
10+ | CHF 9.890 |
25+ | CHF 9.600 |
100+ | CHF 9.260 |
250+ | CHF 8.970 |
Price for:1 Metre
Minimum: 1
Multiple: 1
CHF 13.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No30632S
Order Code4065647
Product RangeWE-GS Series
Technical Datasheet
Shielding TypeProfile Strip
Product RangeWE-GS Series
Gasket MaterialMonel over Neoprene Sponge
Length1m
Width3.2mm
Depth-
Attenuation100dB
SVHCMedium-chain chlorinated paraffins (MCCP) (21-Jan-2025)
Technical Specifications
Shielding Type
Profile Strip
Gasket Material
Monel over Neoprene Sponge
Width
3.2mm
Attenuation
100dB
Product Range
WE-GS Series
Length
1m
Depth
-
SVHC
Medium-chain chlorinated paraffins (MCCP) (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:75089000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Medium-chain chlorinated paraffins (MCCP) (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0095