Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No30403S
Order Code3104225
Product RangeWE-FAS
Technical Datasheet
45 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 42.310 |
3+ | CHF 40.320 |
5+ | CHF 37.830 |
10+ | CHF 35.330 |
20+ | CHF 34.620 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 42.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No30403S
Order Code3104225
Product RangeWE-FAS
Technical Datasheet
Product RangeWE-FAS
Shielding TypeAbsorber
Gasket MaterialSpecial Rubber Material with Ferrite Powder
Length330mm
Width210mm
Depth0.3mm
Attenuation-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WE-FAS
Gasket Material
Special Rubber Material with Ferrite Powder
Width
210mm
Attenuation
-
Shielding Type
Absorber
Length
330mm
Depth
0.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07437
Product traceability