Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 111.290 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 111.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2615029236001
Order Code4009258
Technical Datasheet
Kit Application TypeSensing - Navigation, Position
Silicon ManufacturerWurth Elektronik
Silicon Core NumberAdastrea-I Module
Application Sub TypeGlobal Navigation Satellite System
Kit ContentsEval Board with Adastrea-I, LTE/GNSS Dipole Antenna, Power Adapter, USB Cable, Box, ESD Safe Cover
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
2615029236001 is a ADRASTEA-I LTE EV-Kit for LTE-M / NB-IoT cellular module with external antennas.
- Flexible mode selection between LTE Cat M and NB-IoT
- 3GPP release 13 compliant, upgradable to release-14
- Small form factor: 13.4 x 14.6 x 1.85mm
- Integrated GNSS (Supports GPS & GLONASS)
- Supports 3GPP TS27.005, 27.007 and Würth Elektronik enhanced AT commands
- Protocols: IPv4/IPv6, TCP/UDP, HTTP/HTTPS, TLS/DTLS, MQTT, LWM2M
- Low power consumption and longer battery life
- Interfaces: USIM, UART, I2C master, SPI master, GPIO, ADC, JTAG
- LTE-Cat.M supported bands: B2/B3/B4/B5/B8/B12/B20/B25/B26/B28
- LTE-Cat.NB-IoT supported bands: B3/B5/B8/B20/B28
Contents
EV-board with the LTE-M/NB-IoT Adrastea-I module, External LTE antenna, External GNSS antenna, USB cable, Power plug.
Technical Specifications
Kit Application Type
Sensing - Navigation, Position
Silicon Core Number
Adastrea-I Module
Kit Contents
Eval Board with Adastrea-I, LTE/GNSS Dipole Antenna, Power Adapter, USB Cable, Box, ESD Safe Cover
SVHC
Lead (21-Jan-2025)
Silicon Manufacturer
Wurth Elektronik
Application Sub Type
Global Navigation Satellite System
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00123