Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 122.690 |
Product Information
Product Overview
Extended EV-Kit Erinome-I is an erinome-I module EV-Kit with Thyone-I RF interface. The evaluation board offers the user the possibility to put the compatible GNSS module into operation and to evaluate its features. Furthermore, it represents our reference design for the integration of the compatible GNSS module in an application board. The evaluation board can be connected to an USB port of a PC. For the connection to a microcontroller system the development board is equipped with a multi-pin connector which gives access to all necessary pins of the GNSS module. In the version with the Thyone-I RF interface (part number 2614019037011), the radio module Thyone-I (on the evaluation board) and the corresponding USB radio stick (available in the evaluation kit) can be used to communicate with the GNSS module through RF link, instead of USB cable. In this setup, batteries can be used to supply the evaluation board, making it completely standalone.
- Wireless host connection
- Standalone operation of the EV-board
- Messages coming from the GNSS module are delivered via UART to the Thyone-I module on the eval board
- Other Thyone-I units in the area (e.g. USB stick included in the EV-Kit) receive the messages
- Several power options: USB, battery, external supply
- Available for all GNSS modules
Contents
Evaluation board with Erinome-I and Thyone-I x 1, USB2 A to USB Micro cable x 1, Thyone-I USB radio stick x 1, ESD bag x 1.
Technical Specifications
Wireless Communication
2614011037000
Evaluation Board with Erinome-I, USB Micro Cable, Thyone-I USB Radio Stick, Cardboard Box, ESD Bag
No SVHC (21-Jan-2025)
Wurth Elektronik
GPS, Galileo, BeiDou & GLONASS Navigation Systems
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate