Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2609031181000
Order Code3499955
Product RangeThebe-II AMB8836 Series
Technical Datasheet
18 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 61.060 |
| 5+ | CHF 54.950 |
| 10+ | CHF 48.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 61.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2609031181000
Order Code3499955
Product RangeThebe-II AMB8836 Series
Technical Datasheet
RF Modulation-
Data Rate Max50Kbps
Frequency Max927.5MHz
Sensitivity dBm-124dBm
Supply Voltage Min2.2V
Supply Voltage Max3.8V
Transmit Power27dBm
Module InterfaceUART
Supply Current500mA
RF Transceiver ApplicationsWireless Connectivity
Product RangeThebe-II AMB8836 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- WIRL-PRO8 Thebe-II radio module 868MHz (AMB8836)
- Range of up to 20Km line of sight
- Small size of 17mm x 27mm x 4mm
- Low power functions (wake-on-radio)
- 500mW (+27dBm) TX power
- Drop in compatible to Tarvos-III
- Flexible addressing (maximum 255 nodes per network)
- With integrated or external antenna
- Integrated software stack with extensive functions
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
RF Modulation
-
Frequency Max
927.5MHz
Supply Voltage Min
2.2V
Transmit Power
27dBm
Supply Current
500mA
Product Range
Thebe-II AMB8836 Series
Data Rate Max
50Kbps
Sensitivity dBm
-124dBm
Supply Voltage Max
3.8V
Module Interface
UART
RF Transceiver Applications
Wireless Connectivity
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00299
Product traceability