Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 30.850 |
5+ | CHF 30.090 |
10+ | CHF 27.620 |
50+ | CHF 25.990 |
100+ | CHF 23.950 |
Product Information
Product Overview
Tarvos-III radio module 868MHz with RF pad. This radio sub module for wireless communication between devices such as control systems, remote controls, sensors etc. It offers several radio configurations, address modes and relieves the host system of radio-specific tasks as checksum calculation, address resolution, repetition of unacknowledged telegrams (if enabled). It can be deployed wherever the wireless exchange of data packets between two or more parties is required. A serial interface (UART) whose data rate and format can be adjusted flexibly is available for communicating with the host system. Available with PCB-Antenna or external antenna connection.
- With a range of up to 10Km (external antenna)
- Only 26 mA at 14dBm output power, sleep 0.2µA
- Flooding mesh function
- With up to 65.535 nodes in 255 networks addressing
- TI CC1310 sub-GHz transceiver
- 32bit ARM Cortex-M3 CPU with 128KB flash and 20KB RAM
- AMB8x26 footprint compatible with module family AMB8x26
- Radio compatible with the modules AMB8426, AMB8626, AMB8420
Technical Specifications
GFSK, GMSK, OOK, DSSS
868MHz
2.2V
-
26mA
-
100Kbps
-124dBm
3.8V
UART
Data Collection, Monitoring, Remote Control, Sensor Network
Lead (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate