Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2608036024011
Order Code3513378
Product RangeProteus-II Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 55.340 |
5+ | CHF 53.800 |
10+ | CHF 52.250 |
50+ | CHF 50.710 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 55.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2608036024011
Order Code3513378
Product RangeProteus-II Series
Technical Datasheet
Bluetooth VersionBluetooth LE 5.0
Supply Voltage Min-
Supply Voltage Max-
Signal Range Max20m
Data Rate-
Bluetooth Class-
Receive Sensitivity-79dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeProteus-II Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- WIRL-BTLE Proteus-II plug wireless USB stick BLE with integrated PCB antenna
- Bluetooth® USB radio stick combine a BLE module of Proteus series with a USB-UART converter IC
- Bluetooth® low energy 5.0 (Proteus-II)
- Encapsulates Bluetooth® on the module and exposes well-defined interfaces
- Does not require Bluetooth Low Energy driver integration (Windows, Linux)
- Supported Bluetooth roles are central, peripheral, observer, broadcaster
- Supports communication with the whole Proteus series
- CE, FCC, IC, ARIB certified
- Serial data transmission (Smart Serial Profile)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bluetooth Version
Bluetooth LE 5.0
Supply Voltage Max
-
Data Rate
-
Receive Sensitivity
-79dBm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
-
Signal Range Max
20m
Bluetooth Class
-
Operating Temperature Min
-40°C
Product Range
Proteus-II Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00123
Product traceability