Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2606031121000
Order Code3499961
Product RangeThalassa - AMB2524 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 41.160 |
5+ | CHF 36.020 |
10+ | CHF 29.850 |
50+ | CHF 26.760 |
100+ | CHF 24.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 41.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2606031121000
Order Code3499961
Product RangeThalassa - AMB2524 Series
Technical Datasheet
RF Modulation-
Data Rate Max-
Frequency Max2.484GHz
Sensitivity dBm-102dBm
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Module InterfaceUART
Supply Current25mA
Product RangeThalassa - AMB2524 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- WIRL-PRO2 2.4GHz Thalassa radio module (AMB2524) with 50 ohm RF pad
- Compact, low-cost OEM radio module
- Embedded microcontroller (MSP430)
- Small in size (16mm x 27.5mm x 3.8mm)
- Supports low power applications
- Low power functions (wake-on-radio)
- Integrated software stack with extensive functions
- Flexible addressing (maximum 255 nodes per network)
- TI - CC2500 radio chipset
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
RF Modulation
-
Frequency Max
2.484GHz
Supply Voltage Min
2.7V
Module Interface
UART
Product Range
Thalassa - AMB2524 Series
Data Rate Max
-
Sensitivity dBm
-102dBm
Supply Voltage Max
3.6V
Supply Current
25mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00193
Product traceability