Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No157102S12800
Order Code4228445
Product RangeWL-S7DS Series
Technical Datasheet
1,300 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.810 |
10+ | CHF 2.610 |
25+ | CHF 2.410 |
50+ | CHF 2.220 |
100+ | CHF 1.910 |
500+ | CHF 1.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 2.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No157102S12800
Order Code4228445
Product RangeWL-S7DS Series
Technical Datasheet
LED ColourSuper Red
Forward Current If20mA
Forward Voltage2V
Luminous Intensity16mcd
No. of Digits / Alpha1
Character Size5.08mm
Common ConnectionCommon Anode
Product RangeWL-S7DS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Super Red
Forward Voltage
2V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (21-Jan-2025)
Forward Current If
20mA
Luminous Intensity
16mcd
Character Size
5.08mm
Product Range
WL-S7DS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
Product traceability