Print Page
632 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.410 |
5+ | CHF 5.370 |
10+ | CHF 5.330 |
50+ | CHF 4.500 |
100+ | CHF 3.680 |
250+ | CHF 2.850 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWOLFSPEED
Manufacturer Part NoC3D12065A
Order Code2706266
Product RangeZ-Rec
Technical Datasheet
Product RangeZ-Rec
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage650V
Average Forward Current35A
Total Capacitive Charge34nC
Diode Case StyleTO-220
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Product Range
Z-Rec
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
34nC
No. of Pins
2 Pin
Diode Mounting
Through Hole
SVHC
No SVHC (20-Jun-2016)
Diode Configuration
Single
Average Forward Current
35A
Diode Case Style
TO-220
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Alternatives for C3D12065A
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002632