Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8,472.000 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CHF 8,472.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWITTRA
Manufacturer Part No1000363
Order Code3727167
Technical Datasheet
Tag TypeRFID
Frequency870MHz
Memory Size-
Product Range-
SVHCTo Be Advised
Product Overview
Sensor tag kit includes several integrated sensors, location functions and modern radio/communication technologies to deliver data to the cloud service. Accessories for installation are available.
- Compact, Rugged Wireless Sensor Tag
- Sealed to IP67
- Sealed to IP67
- Secure
- Easy to set up, easy to use
- Rechargeable battery provides months of life (usage dependent)
- Size is 40 x 40 x 15mm (body only), 90 x 40 x 15mm (with flex tail)
- Radio transmit frequency 902 - 928MHz (USA)
Technical Specifications
Tag Type
RFID
Memory Size
-
SVHC
To Be Advised
Frequency
870MHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75