Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
15 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 59.210 |
3+ | CHF 54.980 |
5+ | CHF 52.480 |
10+ | CHF 51.340 |
20+ | CHF 50.200 |
Price for:1 Kit
Minimum: 1
Multiple: 1
CHF 59.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIMA
Manufacturer Part NoWWK-101
Order Code1006066
Technical Datasheet
Kit Contents128 Pieces of MKS02/MKS2 Capacitors - 19 Values from 0.01µF to 10µF
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
WWK-101 is a capacitor kit consists of 128-pieces of 0.01µF to 10µF MKS02/MKS2 capacitors.
- Includes 19 values from 0.01µF to 10µF
Contents
MKS 02 series (65 pieces), MKS 2 series (63) capacitors.
Technical Specifications
Kit Contents
128 Pieces of MKS02/MKS2 Capacitors - 19 Values from 0.01µF to 10µF
SVHC
No SVHC (17-Jan-2023)
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117934