Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIMA
Manufacturer Part NoMKPF1W51507H00KSSD
Order Code3296219
Product RangeMKPF Series
Technical Datasheet
244 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.090 |
10+ | CHF 4.630 |
25+ | CHF 3.960 |
50+ | CHF 3.480 |
100+ | CHF 3.410 |
224+ | CHF 3.340 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIMA
Manufacturer Part NoMKPF1W51507H00KSSD
Order Code3296219
Product RangeMKPF Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance15µF
Capacitance Tolerance± 10%
Typical ApplicationsAC Filter
Capacitor MountingThrough Hole
Voltage(AC)275V
Voltage(DC)600V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing37.5mm
dv/dt Rating30V/µs
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter-
Product Length41.5mm
Product Width24mm
Product Height45.5mm
Ripple Current-
Output (kvar)-
Height45.5mm
Product RangeMKPF Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
15µF
Typical Applications
AC Filter
Voltage(AC)
275V
Humidity Rating
-
Lead Spacing
37.5mm
Peak Current
-
ESR
-
Product Length
41.5mm
Product Height
45.5mm
Output (kvar)
-
Product Range
MKPF Series
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2018)
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
600V
Capacitor Terminals
PC Pin
dv/dt Rating
30V/µs
RMS Current (Irms)
-
Product Diameter
-
Product Width
24mm
Ripple Current
-
Height
45.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001