Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No7148CS
Order Code2422159
Also Known AsGTIN UPC EAN: 4010995391348 39134
Technical Datasheet
No Longer Stocked
Product Overview
The 7148CS is a CentroFix SuperSlim Magnetic Bit Holder particularly suitable for applications in confined working environments. The 39134 bit holder is also suitable for use with DIN 3126, ISO 1173 style-C 6.3 and E 6.3 bits. It is ideal for screw profiles (Torx) which tend to jam in the screw.
- Stainless steel sleeve
 - Plastic box, reusable and dust repellent packaging
 - Bit is automatically locked when inserted - SelfLock
 - Simple bit removal thanks to EasyOut ejection function
 - Robust operating sleeve of aluminium
 - With strong Neodym magnet
 - DIN 3126, ISO 1173, style-E 6.3 drive
 
Applications
Industrial
Technical Specifications
Length
66mm
Product Range
-
For Use With
DIN 3126, ISO 1173 Style C 6.3 and E 6.3 Bits
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84661038
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043