Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No01730
Order Code1566732
Also Known AsGTIN UPC EAN: 4010995017309
Technical Datasheet
12 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 3.650 |
| 5+ | CHF 3.570 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 7015 Z TR T25H is a 25mm tamper-proof Torx Hex Driver Bit with elastic torsion zone absorbs the strong torque peaks in the final phase of the application. The 01730 tough-but-flexible torsion bit has an extremely wear-resistant hard-metal coating that gains a secure hold in the screw head.
Applications
Industrial
Technical Specifications
Bit Type
Torx
Length
25mm
Hex Bit Size
T25
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0054