Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 47.840 |
5+ | CHF 46.880 |
10+ | CHF 45.930 |
20+ | CHF 44.970 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 47.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No45222
Order Code3976335
Technical Datasheet
Tester Type-
Resistance500kohm
External Height-
External Width75mm
External Depth90mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
45222 is a 400VAC continuity tester used for testing electrical connections, components and equipment. The continuity tester tests up to 20mA tested current and two large resistance ranges up to 10 ohm and up to 500Kohm.
- CAT II up to 600V
- IP 40 rated
- An integrated flashlight function ensures optimal illumination
- Powered by 2 x AAA batteries
- LED display and signal sound
- Dimension is 9.0cm x 7.5cm
Technical Specifications
Tester Type
-
External Height
-
External Depth
90mm
SVHC
No SVHC (16-Jul-2019)
Resistance
500kohm
External Width
75mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23