Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No43709
Order Code4588036
Product RangePicoFinish Series
Technical Datasheet
7 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 14.840 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 14.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No43709
Order Code4588036
Product RangePicoFinish Series
Technical Datasheet
Length102mm
For Use WithDIN 3126, ISO 1173, Shape C4 4mm Micro Bits
Product RangePicoFinish Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Length
102mm
Product Range
PicoFinish Series
For Use With
DIN 3126, ISO 1173, Shape C4 4mm Micro Bits
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01233