Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 329.450 |
Product Information
Product Overview
31 Piece slimVario® VDE interchangeable screwdriver/socket tool set with multifunctional bag covers all standard screw profiles and is thus flexible in its use. Safely stored away tidily in a robust multifunctional bag, these electrician's tools are eminently suitable for use when out and about. Each tool in the set has undergone an individual piece test as per the international IEC 60900 standard, allowing users to work safely on live parts up to 1,000 V AC.
- All tools securely arranged in a robust, orderly bag
- Fully insulated nut driver reduces the risk of short circuits
- Wiha slimBits ensure good, protected access to deep-set screws
Contents
1 x screwdriver with bit holder (41229), 8 x nut driver inserts (43089/90/91/92/93/95/96/98), 1 x screwdriver with bit holder (43449), 1 x Extension slimvario electric (43292), 1 x slimvario electric adapter (43139), 4 x slimBit electric bit slotted (43115, 41159, 34581/82), 5 x slimBit electric bit PH/PZ (43116, 34583/84/85/86), 2 x slimBit electric bit PlusMinus/pozidriv (34589/90), 4 x slimBit electric bit torx (35507/08/09, 36071), 3 x slimBit electric bit hex (37147, 37225/26), 1 x Bag.
Technical Specifications
32Pc Screwdriver/1/4" Nut driver Insert/Slotted/Phillips/Pozidriv/TORX/Hex Slimbit electric Bits/Bag
No SVHC (16-Jul-2019)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate