Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
10 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.730 |
5+ | CHF 8.720 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 9.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No39178
Order Code3288047
Technical Datasheet
Bit TypeHex
Hex Bit Size2mm
Length90mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The Wiha Micro Bit is a compact, high-quality tool designed for precision tasks. Ideal for working in tight spaces, it offers exceptional durability and performance for a wide range of applications.
- Robust and precise bits for general fastening in trade and industry
- Best rotation characteristics for stable fastening processes
- Simple and quick recognition of profile sizes thanks to contrasting laser marking
- Ideal for fine, detailed work in electronics and other precision tasks
- Optimum access to low-lying screws thanks to extra-long 90mm bits
Technical Specifications
Bit Type
Hex
Length
90mm
SVHC
No SVHC (16-Jul-2019)
Hex Bit Size
2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102