Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No27738
Order Code9582525
Also Known AsGTIN UPC EAN: 4010995277383
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.600 |
5+ | CHF 7.490 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No27738
Order Code9582525
Also Known AsGTIN UPC EAN: 4010995277383
Technical Datasheet
Torx Tip SizeT8
Blade Length60mm
Overall Length161mm
Product Range-
Product Overview
The 362R T8 is a 161mm MagicSpring Screwdriver made of high quality materials in well-known Wiha quality. The blade is made of high quality through hardened chrome vanadium molybdenum steel with chrome-plated finish. It is ideal for Torx Screws made of aluminium, steel, plastic and titanium. It is especially suitable for dry and general applications.
- Retaining spring holds Torx screw in place
- Ergonomic handle with roll-off protection
Applications
Maintenance & Repair
Technical Specifications
Torx Tip Size
T8
Overall Length
161mm
Blade Length
60mm
Product Range
-
Technical Docs (1)
Alternatives for 27738
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035