Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No34577
Order Code3014984
Product RangeSoftFinish
Also Known AsGTIN UPC EAN: 4010995345778
Technical Datasheet
6 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 35.440 |
| 5+ | CHF 34.730 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 35.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No34577
Order Code3014984
Product RangeSoftFinish
Also Known AsGTIN UPC EAN: 4010995345778
Technical Datasheet
Length160mm
For Use WithWiha slimBits Hex Bits
Product RangeSoftFinish
SVHCNo SVHC (16-Jul-2019)
Product Overview
Insulated VDE screwdriver handle for use with wiha Slimfit interchangeable screwdriver blades.
- Ergonomic SoftFinish® handle, multi-component with roll-off protection
- For use with Wiha slimfit blades
- Manufactured to EN / IEC 60900.2004
- Up to 1000 volts AC
Technical Specifications
Length
160mm
Product Range
SoftFinish
For Use With
Wiha slimBits Hex Bits
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07