Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No32046
Order Code2908530
Product RangeSoftFinish
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 18.390 |
5+ | CHF 18.240 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 18.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No32046
Order Code2908530
Product RangeSoftFinish
Technical Datasheet
Tip Size3.5mm
Blade Length100mm
Overall Length204mm
Product RangeSoftFinish
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 32046 is a 3.5 x 100mm insulated slotted SlimLine Screwdriver with SoftFinish® multi-component cushion grip handle. The screwdriver feature high quality CV steel through hardened, SlimLine blade have up to 33% narrower insulation diameter then standard insulated tools and individually tested to 10000V.
Applications
Maintenance & Repair
Technical Specifications
Tip Size
3.5mm
Overall Length
204mm
SVHC
No SVHC (16-Jul-2019)
Blade Length
100mm
Product Range
SoftFinish
Technical Docs (1)
Alternatives for 32046
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037648