Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No00754
Order Code831098
Also Known AsGTIN UPC EAN: 4010995007546
Technical Datasheet
3 In Stock
10 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.770 |
5+ | CHF 7.620 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No00754
Order Code831098
Also Known AsGTIN UPC EAN: 4010995007546
Technical Datasheet
Phillips Tip Size#0
Blade Length60mm
Overall Length100mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 311-0 is a 164mm SoftFinish® Phillips Screwdriver offers blade made of chrome vanadium molybdenum steel with through hardened chrome-plated finish.
- Multi-component SoftFinish® handle provides maximum user comfort
- Ergonomically perfect handle design
- Printed screw symbol on handle end for fast identification
- Wiha ChromTop® finish on tip for a perfect fit every time
Applications
Maintenance & Repair
Technical Specifications
Phillips Tip Size
#0
Overall Length
100mm
SVHC
No SVHC (16-Jul-2019)
Blade Length
60mm
Product Range
-
Technical Docs (1)
Alternatives for 00754
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03