Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No30210
Order Code2908534
Product RangeSoftFinish
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.880 |
5+ | CHF 8.780 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 8.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No30210
Order Code2908534
Product RangeSoftFinish
Technical Datasheet
Tip Size3.5mm
Blade Length100mm
Overall Length204mm
Product RangeSoftFinish
Product Overview
The 302-10 is a 324mm SoftFinish® Screwdriver offers blade made of through hardened chrome-vanadium-molybdenum steel with chrome-plated finish.
- Multi-component SoftFinish® handle provides maximum user comfort
- Ergonomically perfect handle design
- Printed screw symbol on handle end for fast identification
- Wiha ChromTop® finish on tip for a perfect fit every time
Applications
Maintenance & Repair
Technical Specifications
Tip Size
3.5mm
Overall Length
204mm
SVHC
No SVHC (16-Jul-2019)
Blade Length
100mm
Product Range
SoftFinish
Technical Docs (1)
Alternatives for 30210
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036287