Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No30373
Order Code1200658
Also Known AsGTIN UPC EAN: 4010995303730
Technical Datasheet
33 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 12.090 |
5+ | CHF 11.850 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 12.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No30373
Order Code1200658
Also Known AsGTIN UPC EAN: 4010995303730
Technical Datasheet
Tip Size 1-
Tip Size 2-
Blade Length90mm
Overall Length105mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 2691 is a 4 x 105mm ergonomic SoftFinish® multi-component Telescopic Handle with roll-off protection and 4mm hexagonal retainer for all SYSTEM 4 reversible blades and adapters. Enables adjustable blade length from 18 to 90mm. Click-stop ball clamp guarantees a secure hold and rapid blade exchange. Ideal for all precision work in the fields of electronics and mechanics.
- Real multi-tasker
Applications
Maintenance & Repair
Technical Specifications
Tip Size 1
-
Blade Length
90mm
Product Range
-
Tip Size 2
-
Overall Length
105mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:82060000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034