Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 24.250 |
3+ | CHF 23.760 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 24.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No26818
Order Code3003254
Technical Datasheet
Cutter TypeDiagonal
Overall Length130mm
Cut TypeFull Flush
Cutting Capacity Max1.3mm
Cutting Edge Hardness-
Product Range-
Technical Specifications
Cutter Type
Diagonal
Cut Type
Full Flush
Cutting Edge Hardness
-
Overall Length
130mm
Cutting Capacity Max
1.3mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065