Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No26464
Order Code3004174
Product RangeTorqueVario-S
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 228.820 |
| 2+ | CHF 200.220 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 228.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No26464
Order Code3004174
Product RangeTorqueVario-S
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb1.47ft-lb to 5.16ft-lb
Torque Range N-m2N-m to 7N-m
Drive Size - Metric4mm
Drive Size - Imperial0.157"
Overall Length142mm
Product RangeTorqueVario-S
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
2N-m to 7N-m
Drive Size - Imperial
0.157"
Product Range
TorqueVario-S
Torque Range ft-lb
1.47ft-lb to 5.16ft-lb
Drive Size - Metric
4mm
Overall Length
142mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32