Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
The 224-1+2 is a 125mm Pozidrive® offset double end Slot Driver with red ABS plastic (impact-proof and cadmium-free) handle. The blades are through hardened chrome vanadium molybdenum steel with black finish.
Applications
Maintenance & Repair
Technical Specifications
Overall Length
125mm
Product Range
-
Blade Length
125mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82054000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028