Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No01285
Order Code3288002
Product RangeSoftFinish
Also Known AsGTIN UPC EAN: 4010995012854
Technical Datasheet
4 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 10.380 |
| 5+ | CHF 10.170 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 10.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No01285
Order Code3288002
Product RangeSoftFinish
Also Known AsGTIN UPC EAN: 4010995012854
Technical Datasheet
Torx Tip SizeT5
Blade Length60mm
Overall Length164mm
Product RangeSoftFinish
Product Overview
- Patented SoftFinish® handle design, ensuring work is kind to hands and muscles. Recommended by doctors and therapists at German Campaign for Healthier Backs
- Unique Wiha handle-length concept for optimum balance of torque and control
- Chrome-vanadium-molybdenum steel, matt chrome-plated
- Particularly suitable for dry applications
Technical Specifications
Torx Tip Size
T5
Overall Length
164mm
Blade Length
60mm
Product Range
SoftFinish
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29