Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No00823.
Order Code831256
Also Known AsGTIN UPC EAN: 4010995008239
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.580 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 10.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Alternatives for 00823.
2 Products Found
Product Overview
The 320N-4 is a 211mm Slotted VDE Screwdriver manufactured according to DIN EN 60900, VDE IEC 900 to 1000V. The blade is made of through hardened chrome-vanadium-molybdenum.
- Wiha SoftFinish® handle
- Insulation moulded directly onto blade
- Tested to the professional GS standard
Applications
Maintenance & Repair
Technical Specifications
Tip Size
4mm
Overall Length
211mm
Blade Length
100mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056