Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 13.250 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 13.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part NoWS.005.3126
Order Code3187858
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialNylon
External Height - Metric22.5mm
External Width - Metric90.5mm
External Depth - Metric58mm
IP RatingIP20
Body ColourGrey
NEMA Rating-
External Height - Imperial0.89"
External Width - Imperial3.56"
External Depth - Imperial2.28"
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The WS.005.3126 is a DIN type-2 WEG Empty Housing Enclosure comes pre-assembled with connection terminals supplied U-foot and without PCB. The combination of field-tested Wieland connection system and a high quality compact housing guarantees the safety required in all fields of application. Even under extreme conditions, the equipment has a long service life, technical perfection and reliability.
- Electronic modules are protected and housed in a very narrow space
Applications
Industrial
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
22.5mm
External Depth - Metric
58mm
Body Colour
Grey
External Height - Imperial
0.89"
External Depth - Imperial
2.28"
SVHC
No SVHC (12-Jan-2017)
Enclosure Material
Nylon
External Width - Metric
90.5mm
IP Rating
IP20
NEMA Rating
-
External Width - Imperial
3.56"
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044