Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWHITE RODGERS
Manufacturer Part No1E78-144
Order Code3270214
Product Range70 Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
6+ | CHF 42.400 |
25+ | CHF 41.430 |
50+ | CHF 39.100 |
100+ | CHF 35.240 |
250+ | CHF 32.720 |
Price for:Each
Minimum: 6
Multiple: 6
CHF 254.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWHITE RODGERS
Manufacturer Part No1E78-144
Order Code3270214
Product Range70 Series
Technical Datasheet
HVAC Type-
Operating Voltage30VAC
Switching Capacity2.5A
Operation Type-
External Depth28.56mm
External Height135mm
External Width81mm
Operating Temperature Min7°C
Operating Temperature Max37°C
Product Range70 Series
Technical Specifications
HVAC Type
-
Switching Capacity
2.5A
External Depth
28.56mm
External Width
81mm
Operating Temperature Max
37°C
Operating Voltage
30VAC
Operation Type
-
External Height
135mm
Operating Temperature Min
7°C
Product Range
70 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.196862