Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERMA
Manufacturer Part No69932075
Order Code3810900
Product RangeKompakt 37 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWERMA
Manufacturer Part No69932075
Order Code3810900
Product RangeKompakt 37 Series
Technical Datasheet
No. of Stacks / Tiers2
Module Lens ColourGreen, Red
Supply Voltage VAC24V
Supply Voltage VDC24V
Visual Signal TypeContinuous
TonesPulse
Lens Diameter38mm
IP / NEMA RatingIP65, NEMA 4X, 12
Connection TypeCable
Sound Pressure Level (SPL)85dBA
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product RangeKompakt 37 Series
SVHCLead (21-Jan-2025)
Technical Specifications
No. of Stacks / Tiers
2
Supply Voltage VAC
24V
Visual Signal Type
Continuous
Lens Diameter
38mm
Connection Type
Cable
Operating Temperature Min
-20°C
Product Range
Kompakt 37 Series
Module Lens Colour
Green, Red
Supply Voltage VDC
24V
Tones
Pulse
IP / NEMA Rating
IP65, NEMA 4X, 12
Sound Pressure Level (SPL)
85dBA
Operating Temperature Max
50°C
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001